• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HDM312-PA66HIRHSUV-BK Cable mount Screw fixing 151-00439 Black 1 pc(s)

EAN:
Part number:
Item no:
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6.6
Max. cable tie width
12.7 mm
Min. temperature
-40 °C
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

415 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable holder heavy load HDM312 PA66HIR BLK

  • Black
  • Cable mount
  • Screw fixing

Technical specifications

  • Flame retardant in accordance with UL94 HB
Product type

Cable mount

Max. cable tie width

12.7 mm

Fastening method

Screw fixing

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

+105 °C

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-00439

Width

12.7 mm

Height

16.7 mm

Length

36.3 mm

Type

HDM312-PA66HIRHSUV-BK

Documents & Downloads

Datasheet

Datasheet 2917423 HellermannTyton HDM312-PA66HIRHSUV-BK Cable mount Screw fixing 151-00439 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917423 HellermannTyton HDM312-PA66HIRHSUV-BK Cable mount Screw fixing 151-00439 Black 1 pc(s)

Description

Designed for the automotive and Heavy duty mounts (HDM) are used in the truck industry where robust, safe and permanent bundling is required. The focus markets are also rail vehicle construction and the defense and agricultural industries.

This text is machine translated.

Features

  • Through the H-design of good form connection to the bundle material
  • Holders are pre-fixed with an integrated lug
  • For cable ties up to 12.7 mm width
  • Bundle runs to be maintained simply by exchanging cable ties

More interesting products

(*All information is plus legal VAT)