TRU COMPONENTS Cable mount Screw fixing TC-6645716 Black 100 pc(s)
€ 9.99
€ 4.29
incl. VAT plus
Highlights & Details
Mounting base KR6G5 BLACK 100 pcs
Black
Cable mount
Screw fixing
Technical specifications
Fire protection property UL94 V2
Product type
Cable mount
Max. cable tie width
8.3 mm
Fastening method
Screw fixing
Material
Polyamide 6.6
Min. temperature
-40 °C
Max. temperature
+85 °C
Factory colour
Black
Content
100 pc(s)
Manufacturer part #
151-24600
Width
12 mm
Height
9 mm
Length
18 mm
Type
KR6G5-PA66-BK (100)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2917445 HellermannTyton KR6G5-PA66-BK (100) Cable mount Screw fixing 151-24600 Black 100 pc(s)
Description
Especially designed for securing heavy cable bundles, these mounting bases can be used in many areas from agriculture to truck production. They offer a very secure fixing and can be used in combination with cable ties up to 8.3 mm width.
This text is machine translated.
Features
Curved design for additional cable protection
Easy installation using screws or bolts
High security, especially in areas with strong vibration
Various sizes and materials available
Description
Especially designed for securing heavy cable bundles, these mounting bases can be used in many areas from agriculture to truck production. They offer a very secure fixing and can be used in combination with cable ties up to 8.3 mm width.
This text is machine translated.
Features
Curved design for additional cable protection
Easy installation using screws or bolts
High security, especially in areas with strong vibration
Various sizes and materials available
What kind of Cable Clips & Fixings are you looking for?