• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton MAGRA6-PA66/NDFEBR5-BK (25) Clip 151-04468 Bundle Ø range 6 mm (max) Black 25 pc(s)

1/2
Product type
Clip
Fastening method
Self-adhesive
Bundle Ø (max.)
6 mm
Material
Polyamide 6.6
Features
4x thread
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 2.08 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

  • Flexible neodymium magnet with self-adhesive rear ; 4-way cable tie input for faster and more flexible installation ; Ideal for use on steel surfaces where holes cannot be drilled ; Suitable for difficult surfaces such as slightly contaminated areas where adhesives fail

Technical specifications

Product type

Clip

Features

4x thread

Fastening method

Self-adhesive

Bundle Ø range

6 mm (max)

Bundle Ø (max.)

6 mm

Material

Polyamide 6.6

Min. temperature

-40 °C

Max. temperature

85 °C

Factory colour

Black

Halogen-free

Yes

Content

25 pc(s)

Manufacturer part #

151-04468

Type

MAGRA6-PA66/NDFEBR5-BK (25)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477111 HellermannTyton MAGRA6-PA66/NDFEBR5-BK (25) Clip 151-04468 Bundle Ø range 6 mm (max) Black 25 pc(s)

Description

Magnetic mounts and clips are innovative solutions that meet the requirements of modern cable management and mounting. They combine user-friendliness with versatility and offer a practical and efficient alternative to conventional mounting methods. Whether in dynamic working environments or in temporary installations, these brackets and clips offer advantages that set them apart from other options on the market.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)