• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton S3SB15CBM8-PA6GF30-BK Cable mount Screw fixing 151-01010 Black 1 pc(s)

EAN:
Part number:
Item no:
Product type
Cable mount
Fastening method
Screw fixing
Material
Polyamide 6
Features
+ welding bolt slot
Factory colour
Black
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

396 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable holder GPN 13-1134 S3SB15CBM8_PA6GF30_BK

  • Black
  • Cable mount
  • Screw fixing

Technical specifications

Product type

Cable mount

Features

+ welding bolt slot

Fastening method

Screw fixing

Material

Polyamide 6

Factory colour

Black

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

151-01010

Width

9 mm

Height

18.6 mm

Length

70 mm

(Ø)

15 mm

Type

S3SB15CBM8-PA6GF30-BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2917425 HellermannTyton S3SB15CBM8-PA6GF30-BK Cable mount Screw fixing 151-01010 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917425 HellermannTyton S3SB15CBM8-PA6GF30-BK Cable mount Screw fixing 151-01010 Black 1 pc(s)

Description

This 3-way spacer for cable ties has been developed to guide up to 3 bundles safely.

This text is machine translated.

Features

  • Clearly specified cable routing with up to three bundles
  • Simple mounting through welding bolts
  • Inner bore M8 and outer diameter 15 mm, 8 mm vertical
  • Maximum bundle protection thanks to smooth surface
  • Weight reduction compared to a metal holder
  • Thermal, electrical and vibration uncoupling
  • Made of glass-fiber reinforced plastic, non-corrosive
  • Bundle runs to be maintained simply by exchanging cable ties

More interesting products

(*All information is plus legal VAT)