• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton SSPC4 Cable mount Screw fixing 151-00837 Metal 1 pc(s)

Collection
Product type
Cable mount
Fastening method
Screw fixing
Material
Stainless steel
Max. cable tie width
10 mm
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

248 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

mounting socket screw able

  • Metal
  • Cable mount
  • Screw fixing

Our service for you

Technical specifications

  • Cable tie width: 10 mm
Product type

Cable mount

Max. cable tie width

10 mm

Fastening method

Screw fixing

Material

Stainless steel

Min. temperature

-40 °C

Max. temperature

+80 °C

Factory colour

Metal

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

151-00837

Width

10.2 mm

Height

4.5 mm

Length

23 mm

RoHS-compliant

Yes

Type

SSPC4

Documents & Downloads

Datasheet

Datasheet 1317906 HellermannTyton SSPC4 Cable mount Screw fixing 151-00837 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1317906 HellermannTyton SSPC4 Cable mount Screw fixing 151-00837 Metal 1 pc(s)

Description

The Stainless steel socket P-mount are suitable for a reliable fixing of cables, hoses, protection tubes and pipes in extreme conditions. In combination with the series stainless steel cable ties MBT-S and MBT-H, they offer a system solution in the field of ship construction, oil and gas transportation, industrial machinery and vehicles as well as in the food industry and the energy supply, including the renewable energies.
Main Features
High chemical resistance
Robust and long-term fixation of cables, hoses, protection tubes and pipes
Made of stainless steel grade 316 (V4A)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)