• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hellum 523003 Christmas star Warm white LED (monochrome) Metal incl. 3D effect, Timer

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED mistletoe snowflake

  • Battery powered operation
  • 30 warm-white LEDs
  • With 3D effect
  • This text is machine translated.

Technical specifications

Product type

Christmas star

Factory colour

Metal

Bulb type

LED (monochrome)

Dim

(Ø) 20.5 cm

Use

Inside

Colour

Warm white

Power supply (LOV)

battery-powered

Material

Metal

n.rel.

No. of lights

1

Operating voltage

4.5 V

Cable colour

Transparent

Total luminous flux

28 lm

(Ø)

20.5 cm

Built-in LED

Christmas lighting features

incl. 3D effect

Timer

Feed length

0.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2150923 Hellum 523003 Christmas star Warm white LED (monochrome) Metal incl. 3D effect, Timer

Description

Features

  • Timer function (6 h)

Scope of delivery

  • LED mistletoe
  • User manual.

Hints

Suitable batteries (3x 1.5 V AA) please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

What kind of Christmas Stars & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)