• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 15121 Wire LiFY 1 x 16 mm² Blue Sold per metre

Collection
Product type
Wire
No. of leads
1 x
Cross section (each core)
16 mm²
Cable type
LiFY
Outside Ø
8.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

50 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Wire

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

16 mm²

Insulation material

Polyvinyl chloride

Cable features

highly flexible

Cable type

LiFY

Outside Ø

8.80 mm

Nominal voltage

750 V

Packaged

No

Halogen-free

No

Manufacturer part #

15121

Factory colour

Blue

Core layout

Copper stranded conductor, extra-fine strand

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

450 V

Test voltage

3000 V

Cross section

1 x 16 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Type

LIFY

Documents & Downloads

Datasheet

Datasheet 1525007 HELU 15121 Wire LiFY 1 x 16 mm² Blue Sold per metre

User & Safety Instructions

User & Safety Instructions 1525007 HELU 15121 Wire LiFY 1 x 16 mm² Blue Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.08*

What kind of Harmonised & Certified Cables are you looking for?

More interesting products

(*All information is plus legal VAT)