
Image similar
Data transfer cable
Li2YCY
8 x
0.22 mm²
Yes (1)
4 x 2 x 0.22 mm²
PVC coating
Low-capacitance
Flame-retardant
incl. graduation (metres)
6.50 mm
Grey
100 m
Wire/wire 2000 V
Wire/screen 1000 V
7.5
12
Yes
No
No
Yes
21113
PE
DIN 47100
Plain CU braid according to DIN VDE 0881, suitable for cutting-terminal and Termi-Point technology, 7x0.2 mm
-5 °C
+70 °C
-30 °C
+80 °C
EAC
250 V
PAAR-TRONIC-Li-2YCY
User & Safety Instructions 1931395 HELU 21113 Data transfer cable Li2YCY 4 x 2 x 0.22 mm² Grey 100 m
The necessary accessories are required to use the article as described.