
Image similar
Data transfer cable
Li2YCY
16 x
0.22 mm²
Yes (1)
8 x 2 x 0.22 mm²
PVC coating
Low-capacitance
Flame-retardant
incl. graduation (metres)
8.60 mm
Grey
500 m
Wire/wire 2000 V
Wire/shield 1000 V
7.5
12
Yes
No
No
Yes
21114-500
PE
DIN 47100
Blank Cu braid following DIN VDE 0881, suitable for insulation displacement and Termi-Point technology, 7x0.2 mm
Yes
-5 °C
+70 °C
-30 °C
+80 °C
EAC
250 V
21114-500
User & Safety Instructions 3041768 HELU 21114-500 Data transfer cable Li2YCY 8 x 2 x 0.22 mm² Grey 500 m
The necessary accessories are required to use the article as described.