
Image similar
Data transfer cable
Li-2YCYv
8 x
0.22 mm²
Yes (1)
4 x 2 x 0.22 mm²
PVC coating
Low-capacitance
Flame-retardant
incl. graduation (metres)
Shielded
8.50 mm
Black
100 m
Wire/wire 2000 V
Wire/screen 1000 V
7.5
12
Yes
No
No
Yes
21131
PE
DIN 47100
Plain CU braid according to DIN VDE 0881, suitable for cutting-terminal and Termi-Point technology, 7x0.2 mm
-5 °C
+70 °C
-30 °C
+80 °C
EAC
250 V
PAAR-TRONIC-Li-2YCYv
User & Safety Instructions 1931474 HELU 21131 Data transfer cable Li-2YCYv 4 x 2 x 0.22 mm² Black 100 m
The necessary accessories are required to use the article as described.