Image similar
Wire
1 x
100 m
0.75 mm²
Polyvinyl chloride
H05V-K
2.70 mm
300 V
Yes
No
29104
Violet
Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
No
500 V
2000 V
1 x 0.75 mm²
+70 °C
-5 °C
+80 °C
-30 °C
H05 V-K
Datasheet 1764246 HELU 29104 Wire H05V-K 1 x 0.75 mm² Violet 100 m
User & Safety Instructions 1764246 HELU 29104 Wire H05V-K 1 x 0.75 mm² Violet 100 m
€ 40.59*
The necessary accessories are required to use the article as described.