• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 29121 Wire H05V-K 1 x 1 mm² Yellow 100 m

Image similar
Product type
Wire
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
H05V-K
Outside Ø
2.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 0.36)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Wire

No. of leads

1 x

Content

100 m

Cross section (each core)

1 mm²

Insulation material

Polyvinyl chloride

Cable type

H05V-K

Outside Ø

2.80 mm

Nominal voltage

300 V

Packaged

Yes

Halogen-free

No

Manufacturer part #

29121

Factory colour

Yellow

Core layout

Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5

Sold per metre

No

Nominal voltage U0

500 V

Test voltage

2000 V

Cross section

1 x 1 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

H05 V-K

Documents & Downloads

Datasheet

Datasheet 1764261 HELU 29121 Wire H05V-K 1 x 1 mm² Yellow 100 m

User & Safety Instructions

User & Safety Instructions 1764261 HELU 29121 Wire H05V-K 1 x 1 mm² Yellow 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)