
Image similar
Telecom cable
J-Y(ST)Y
16 x
0.6 mm
0.6 mm
8 x 2 x 0.6 mm + 0 2 x 0.6 mm
PVC coating
Solid wire
Indoor phone cable
Flame-retardant
8.00 mm
Grey
100 m
Wire/wire 800 V, wire/shield 800 V
5
Yes
No
No
Yes
33006
PVC
-30 °C
+70 °C
-5 °C
+50 °C
Plain CU conductors, single-wire
Massivdraht (keine Litze)
According to DIN VDE 0815
Installation cable according to DIN VDE 0815
J-Y(ST)Y
100 m
Yes (1)
Yes (1)
User & Safety Instructions 1765073 HELU 33006 Telecom cable J-Y(ST)Y 8 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m
The necessary accessories are required to use the article as described.