• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 33008 Telecom cable J-Y(ST)Y 12 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m

Image similar
Product type
Telecom cable
Cable type
J-Y(ST)Y
No. of leads
24 x
Cross section (each core)
0.6 mm
Cross section (each core) (part 2)
0.6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.69)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Telephone inner cable J-Y(St)Y LG, according to DIN VDE 0815

Technical specifications

  • Bending radius (number of external Ø for fixed laying): Once for laying - bending without train 5 / bending with train 7.5
  • Temperature range (flexible installation): -5 - +50 °C
Product type

Telecom cable

Cable type

J-Y(ST)Y

No. of leads

24 x

Cross section (each core)

0.6 mm

Cross section (each core) (part 2)

0.6 mm

Cross section

12 x 2 x 0.6 mm + 0 2 x 0.6 mm

Cable features

PVC coating

Solid wire

Indoor phone cable

Flame-retardant

Outside Ø

10.20 mm

Factory colour

Grey

Content

100 m

Test voltage

Wire/wire 800 V, wire/shield 800 V

Bend radius (no. of ODs for fixed installation)

5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

33008

Insulation material

PVC

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Plain CU conductors, single-wire

Core layout

Massivdraht (keine Litze)

Certification marks

According to DIN VDE 0815

Standards

Installation cable according to DIN VDE 0815

Type

J-Y(ST)Y

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Twisted pair cabling (yes/no)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1765075 HELU 33008 Telecom cable J-Y(ST)Y 12 x 2 x 0.6 mm + 0 2 x 0.6 mm Grey 100 m

Description

This design with a static shield (plug) protects the transmission circuits against external electrical interference fields. Paired twisted installation cables are preferred for remote alarm installations in dry and damp operating sites, as well as in and under plaster, outdoors with fixed routing. These cables are suitable for communication stations and telephone extension lines, signal and measurement data transfer. Installation cables are not approved for heavy current installations or for ground installation.


This text is machine translated.

Hints

Do not bend several times.

What kind of Telephone Cables are you looking for?