• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 33204-500 Data transfer cable 20 x 0.6 mm² Grey 500 m

Product type
Data transfer cable
No. of leads
20 x
Cross section (each core)
0.6 mm²
Cable features
Shielded
Flame-retardant
Cross section
20 x 0.6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight 112 kg/km
Product type

Data transfer cable

No. of leads

20 x

Cross section (each core)

0.6 mm²

Cross section

20 x 0.6 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

8.8 mm

Factory colour

Grey

Content

500 m

Bend radius (no. of ODs for fixed installation)

10

Shielded

Yes

Manufacturer part #

33204-500

Insulation material

PVC

Wire ID code

Core identification according to DIN VDE 0815, color with ring marking

Insulation

PE

Core layout

Cu conductor blank, single-wired

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Max. length sold by the metre

500 m

Type

J-2Y(St)Y 10x2x0,6 GR

Documents & Downloads

Datasheet

Datasheet 2826482 HELU 33204-500 Data transfer cable 20 x 0.6 mm² Grey 500 m

User & Safety Instructions

User & Safety Instructions 2826482 HELU 33204-500 Data transfer cable 20 x 0.6 mm² Grey 500 m

Description

As a connection and connection line in dry and damp rooms for permanent routing in, under and on plaster in data transfer technology. For transmission of analogue and digital signals up to 16 Mbit/s. High crosstalk attenuation values. Suitable as a connection cable for peripheral devices, data processing systems, for screens, printers, cash systems and ISDN extension systems. These cables with (St) shielding are suitable for interference-free data and signal transmission for measurement, control and regulation systems. Installation cables are not approved for heavy current installations or for ground installation.

This text is machine translated.