• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 37028/25 Rubber flexible cable H07RN-F 3 x 1.5 mm² Black 25 m

Image similar
Product type
Rubber flexible cable
Cable type
H07RN-F
No. of leads
3 x
Cross section (each core)
1.5 mm²
Content
25 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Total (1 m = € 1.44)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber cable H07RN-F 3 x 1.50 mm² 25 m

Our service for you

Technical specifications

Product type

Rubber flexible cable

Cable type

H07RN-F

No. of leads

3 x

Cross section (each core)

1.5 mm²

Cross section

3 x 1.5 mm²

Cable features

Flame-retardant

Oil-resistant

Cold-resistant

Harmonised

Factory colour

Black

Outside Ø

11.9 mm

Content

25 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Core layout

Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 53

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

37028/25

Insulation material

Rubber

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+60 °C

Certification marks

DIN VDE 0285-525 -2-21

Wire ID code

According to DIN VDE 0293-308

Type

H07RN-F 3G1,5 mm² ZW

Documents & Downloads

Datasheet

Datasheet 1541105 HELU 37028/25 Rubber flexible cable H07RN-F 3 x 1.5 mm² Black 25 m

User & Safety Instructions

User & Safety Instructions 1541105 HELU 37028/25 Rubber flexible cable H07RN-F 3 x 1.5 mm² Black 25 m

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.