• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 37021 Rubber flexible cable H07RN-F 2 x 2.5 mm² Black 100 m

Image similar
Product type
Rubber flexible cable
Cable type
H07RN-F
No. of leads
2 x
Cross section (each core)
2.5 mm²
Content
100 m
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 2.65)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Rubber flexible cable

Cable type

H07RN-F

No. of leads

2 x

Cross section (each core)

2.5 mm²

Cross section

2 x 2.5 mm²

Cable features

Flame-retardant

Oil-resistant

Cold-resistant

Harmonised

Factory colour

Black

Outside Ø

13.1 mm

Content

100 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Test voltage

2500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Core layout

Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

37021

Insulation material

Rubber

Min. temperature range (flexible installation)

-25 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+60 °C

Certification marks

DIN VDE 0285-525 -2-21

Wire ID code

According to DIN VDE 0293-308

Type

H07 RN-F

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1764756 HELU 37021 Rubber flexible cable H07RN-F 2 x 2.5 mm² Black 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 267.60*

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)