• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400242 AV cable Green 500 m

Image similar
Product type
AV cable
No. of leads
1 x
Content
500 m
Outside Ø
5.90 mm
Factory colour
Green
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

AV cable

No. of leads

1 x

Outside Ø

5.90 mm

Factory colour

Green

Content

500 m

Halogen-free

No

Shielded

Yes

Manufacturer part #

400242

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Core layout

plain copper

Type

400242

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467561 HELU 400242 AV cable Green 500 m

What kind of AV Cables (By the Metre) are you looking for?