• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 400245 AV cable Green 500 m

Image similar
Product type
AV cable
No. of leads
1 x
No. of leads (part 2)
2 x
Content
500 m
Outside Ø
12.60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

AV cable

No. of leads

1 x

No. of leads (part 2)

2 x

Outside Ø

12.60 mm

Factory colour

Green

Content

500 m

Halogen-free

No

Shielded

Yes

Manufacturer part #

400245

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Core layout

plain copper

Type

400245

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2467563 HELU 400245 AV cable Green 500 m

What kind of AV Cables (By the Metre) are you looking for?