
Image similar
AV cable
1 x
6.80 mm
Green
500 m
No
Yes
40171
PVC
-20 °C
+70 °C
plain copper
40171
Datasheet 2467466 HELU 40171 AV cable Green 500 m
User & Safety Instructions 2467466 HELU 40171 AV cable Green 500 m
The necessary accessories are required to use the article as described.