• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 51308 Heat-resistant cable HELUTHERM 145 1 G 1 mm² Green, Yellow 100 m

Image similar
Product type
Heat-resistant cable
No. of leads
1 G
Cross section (each core)
1 mm²
Cable type
HELUTHERM 145
Outside Ø
2.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 1.05)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 G

Content

100 m

Cross section (each core)

1 mm²

Insulation material

Polyolefin

Cable features

Heat-resistant

Oil-resistant

UV-resistant

Flexible

Halogen-free

Ozone-resistant

Cable type

HELUTHERM 145

Outside Ø

2.50 mm

Nominal voltage

500 V

Packaged

Yes

Halogen-free

Yes

Manufacturer part #

51308

Factory colour

Green

Yellow

Core layout

Tinned copper wire, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5

Sold per metre

No

Nominal voltage U0

300 V

Test voltage

3500 V

Cross section

1 G 1 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+145 °C

Min. temperature range (fixed installation)

-55 °C

Type

HELUTHERM 145

Documents & Downloads

Datasheet

Datasheet 1764863 HELU 51308 Heat-resistant cable HELUTHERM 145 1 G 1 mm² Green, Yellow 100 m

User & Safety Instructions

User & Safety Instructions 1764863 HELU 51308 Heat-resistant cable HELUTHERM 145 1 G 1 mm² Green, Yellow 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)