Collection




Heat-resistant cable
1 G
Sold per metre
6 mm²
Polyolefin
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
HELUTHERM 145
5 mm
750 V
No
Yes
51364
Yellow
Green
Copper stranded conductor, tinned, according to DIN VDE 0295
100 m
Yes
450 V
3500 V
1 G 6 mm²
+120 °C
-35 °C
+145 °C
-55 °C
HELUTHERM® 145
Datasheet 1524955 HELU 51364 Heat-resistant cable HELUTHERM 145 1 G 6 mm² Yellow, Green Sold per metre
User & Safety Instructions 1524955 HELU 51364 Heat-resistant cable HELUTHERM 145 1 G 6 mm² Yellow, Green Sold per metre
€ 6.39*
The necessary accessories are required to use the article as described.