• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 51773 Wire H07Z-K 1 x 1.50 mm² White Sold per metre

Collection
Product type
Wire
No. of leads
1 x
Cross section (each core)
1.50 mm²
Cable type
H07Z-K
Outside Ø
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Single wire H07Z-K

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Wire

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

1.50 mm²

Insulation material

Polyolefin

Cable features

Halogen-free

Cable type

H07Z-K

Outside Ø

3.50 mm

Nominal voltage

750 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

51773

Factory colour

White

Core layout

Copper wire, according to DIN VDE 0295 Class 5, stranded

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

450 V

Test voltage

2500 V

Cross section

1 x 1.50 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Type

H07Z-K

Documents & Downloads

Datasheet

Datasheet 1524332 HELU 51773 Wire H07Z-K 1 x 1.50 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 1524332 HELU 51773 Wire H07Z-K 1 x 1.50 mm² White Sold per metre

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)