• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 59542 Heat-resistant cable HELUTHERM 145 1 G 2.50 mm² Yellow, Green Sold per metre

Collection
Product type
Heat-resistant cable
No. of leads
1 G
Cross section (each core)
2.50 mm²
Cable type
HELUTHERM 145
Outside Ø
3.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1534 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Multiple: 500
Total (€ 1.59 / piece)
€ 1.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Single wire HELUTHERM ® 145 600 V

  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.

Technical specifications

Product type

Heat-resistant cable

No. of leads

1 G

Content

Sold per metre

Cross section (each core)

2.50 mm²

Insulation material

Polyolefin

Cable features

Heat-resistant

Oil-resistant

UV-resistant

Flexible

Halogen-free

Ozone-resistant

Cable type

HELUTHERM 145

Outside Ø

3.60 mm

Nominal voltage

600 V

Packaged

No

Halogen-free

Yes

Manufacturer part #

59542

Factory colour

Yellow

Green

Core layout

Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5

Max. length sold by the metre

100 m

Sold per metre

Yes

Test voltage

3000 V

Cross section

1 G 2.50 mm²

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (fixed installation)

+145 °C

Min. temperature range (fixed installation)

-55 °C

Type

HELUTHERM® 145 600V

Documents & Downloads

Datasheet

Datasheet 1524863 HELU 59542 Heat-resistant cable HELUTHERM 145 1 G 2.50 mm² Yellow, Green Sold per metre

User & Safety Instructions

User & Safety Instructions 1524863 HELU 59542 Heat-resistant cable HELUTHERM 145 1 G 2.50 mm² Yellow, Green Sold per metre

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 797.60*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)