• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 99316-20 Cable gland PG29 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Cable gland
External thread
PG29
Material
Polyamide
Clamp Ø
18 mm
Terminal Ø (max.)
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland HT

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

PG29

Material

Polyamide

Clamp Ø

18 mm

Terminal Ø (max.)

25 mm

Thread length

11 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP69K

Spanner size

42 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

99316-20

Type

99316-20

Documents & Downloads

Datasheet

Datasheet 3164019 HELU 99316-20 Cable gland PG29 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164019 HELU 99316-20 Cable gland PG29 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

Hints

Kindly order the suitable counternut separately.

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.