
Image similar
Control lead
2 x
100 m
1 mm²
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
F-CY-OZ
6.50 mm
Yes
DIN VDE 0293
5
10
No
16370
Grey
PVC
PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
100 m
No
500 V
300 V
Yes
4000 V
2 x 1 mm²
No
+80 °C
-10 °C
+80 °C
-40 °C
F-CY-OZ
Datasheet 1972547 HELU F-CY-OZ Control lead 2 x 1 mm² Grey 16370 100 m
User & Safety Instructions 1972547 HELU F-CY-OZ Control lead 2 x 1 mm² Grey 16370 100 m
The necessary accessories are required to use the article as described.