
Image similar
Control lead
3 x
100 m
0.75 mm²
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
F-CY-OZ
6.60 mm
Yes
DIN VDE 0293
4
7.5
No
16559
Grey
PVC
PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
100 m
No
500 V
300 V
Yes
4000 V
3 x 0.75 mm²
No
+80 °C
-10 °C
+80 °C
-40 °C
F-CY-OZ
Datasheet 1972554 HELU F-CY-OZ Control lead 3 x 0.75 mm² Grey 16559 100 m
User & Safety Instructions 1972554 HELU F-CY-OZ Control lead 3 x 0.75 mm² Grey 16559 100 m
The necessary accessories are required to use the article as described.