• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU F-CY-OZ Control lead 4 x 1 mm² Grey 16053-500 500 m

Image similar
Product type
Control lead
No. of leads
4 x
Cross section (each core)
1 mm²
Cable type
F-CY-OZ
Outside Ø
7.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

4 x

Content

500 m

Cross section (each core)

1 mm²

Cable features

Oil-resistant

chemical-resistant

incl. graduation (metres)

Flexible

Shielded

Cable type

F-CY-OZ

Outside Ø

7.60 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

16053-500

Factory colour

Grey

Insulation material

PVC

Insulation

PVC

Core layout

Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

4000 V

Cross section

4 x 1 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

16053-500

Documents & Downloads

Datasheet

Datasheet 3042001 HELU F-CY-OZ Control lead 4 x 1 mm² Grey 16053-500 500 m

User & Safety Instructions

User & Safety Instructions 3042001 HELU F-CY-OZ Control lead 4 x 1 mm² Grey 16053-500 500 m