Image similar
Control lead
5 x
500 m
1.5 mm²
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
F-CY-OZ
9.20 mm
Yes
DIN VDE 0293
5
10
No
16078-500
Grey
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
4000 V
5 x 1.5 mm²
Yes
No
+80 °C
-10 °C
+80 °C
-40 °C
16078-500
Datasheet 3041529 HELU F-CY-OZ Control lead 5 x 1.5 mm² Grey 16078-500 500 m
User & Safety Instructions 3041529 HELU F-CY-OZ Control lead 5 x 1.5 mm² Grey 16078-500 500 m
The necessary accessories are required to use the article as described.