Image similar
Control lead
7 x
1000 m
1 mm²
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
F-CY-OZ
9 mm
Yes
DIN VDE 0293
5
10
No
16056-1000
Grey
PVC
PVC
Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand
PVC
No
500 V
300 V
Yes
4000 V
7 x 1 mm²
Yes
No
+80 °C
-10 °C
+80 °C
-40 °C
16056-1000
Datasheet 3039189 HELU F-CY-OZ Control lead 7 x 1 mm² Grey 16056-1000 1000 m
User & Safety Instructions 3039189 HELU F-CY-OZ Control lead 7 x 1 mm² Grey 16056-1000 1000 m
The necessary accessories are required to use the article as described.