Image similar
Flexible cable
2 x
2000 m
1.5 mm²
Flame-retardant
H05VV-F
8.60 mm
Yes
DIN VDE 0293
7.5
7.5
No
29484-2000
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
2000 V
2 x 1.5 mm²
Yes
No
+70 °C
-5 °C
+70 °C
-40 °C
29484-2000
Datasheet 3038697 HELU H05VV-F Flexible cable 2 x 1.5 mm² Black 29484-2000 2000 m
User & Safety Instructions 3038697 HELU H05VV-F Flexible cable 2 x 1.5 mm² Black 29484-2000 2000 m
The necessary accessories are required to use the article as described.