1/2
Image similar
Flexible cable
3 G
1000 m
0.75 mm²
Flame-retardant
H05VV-F
7.60 mm
Yes
DIN VDE 0293
7.5
7.5
No
29452-1000
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
2000 V
3 G 0.75 mm²
Yes
No
+70 °C
-5 °C
+70 °C
-40 °C
29452-1000
Datasheet 3039499 HELU H05VV-F Flexible cable 3 G 0.75 mm² Black 29452-1000 1000 m
User & Safety Instructions 3039499 HELU H05VV-F Flexible cable 3 G 0.75 mm² Black 29452-1000 1000 m
The necessary accessories are required to use the article as described.