Image similar
Flexible cable
4 G
500 m
0.75 mm²
Flame-retardant
H05VV-F
8.30 mm
Yes
DIN VDE 0293
5
10
No
29454-500
Black
PVC
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
2000 V
4 G 0.75 mm²
Yes
No
+70 °C
-5 °C
+70 °C
-40 °C
29454-500
Datasheet 3042286 HELU H05VV-F Flexible cable 4 G 0.75 mm² Black 29454-500 500 m
User & Safety Instructions 3042286 HELU H05VV-F Flexible cable 4 G 0.75 mm² Black 29454-500 500 m
The necessary accessories are required to use the article as described.