• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU H05VV-F Flexible cable 5 G 0.75 mm² Black 29456-1000 1000 m

Image similar
Product type
Flexible cable
No. of leads
5 G
Cross section (each core)
0.75 mm²
Cable type
H05VV-F
Outside Ø
9.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Flexible cable

No. of leads

5 G

Content

1000 m

Cross section (each core)

0.75 mm²

Cable features

Flame-retardant

Cable type

H05VV-F

Outside Ø

9.30 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

7.5

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

29456-1000

Factory colour

Black

Insulation material

PVC

Insulation

PVC

Core layout

Plain Cu braid, according to DIN VDE 0295 class 5, fine strand

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Test voltage

2000 V

Cross section

5 G 0.75 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

29456-1000

Documents & Downloads

Datasheet

Datasheet 3039419 HELU H05VV-F Flexible cable 5 G 0.75 mm² Black 29456-1000 1000 m

User & Safety Instructions

User & Safety Instructions 3039419 HELU H05VV-F Flexible cable 5 G 0.75 mm² Black 29456-1000 1000 m