Image similar
Control lead
2 x
1000 m
1.5 mm²
Charpy impact tested
tearproof
Oil- and abrasion-resistant
UV-resistant
Ozone-resistant
H07BQ-F
8.7 mm
Yes
According to DIN VDE 0293-308
3
5
No
22058-1000
Orange
PUR
Cu-strand blank, according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
No
750 V
450 V
DIN VDE 0285-525-2-21
2500 V
2 x 1.5 mm²
Yes
-40 °C
+80 °C
+90 °C
-50 °C
22058-1000
User & Safety Instructions 3040046 HELU H07BQ-F Control lead 2 x 1.5 mm² Orange 22058-1000 1000 m
The necessary accessories are required to use the article as described.