• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU H07BQ-F Control lead 2 x 2.5 mm² Orange 22064 100 m

Image similar
Product type
Control lead
No. of leads
2 x
Cross section (each core)
2.5 mm²
Cable type
H07BQ-F
Outside Ø
9.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.15)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

2 x

Content

100 m

Cross section (each core)

2.5 mm²

Cable features

Charpy impact tested

tearproof

Oil- and abrasion-resistant

UV-resistant

Ozone-resistant

Cable type

H07BQ-F

Outside Ø

9.8 mm

Packaged

Yes

Wire ID code

According to DIN VDE 0293-308

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

5

Halogen-free

No

Manufacturer part #

22064

Factory colour

Orange

Insulation material

Rubber

Core layout

Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5

Sold per metre

No

Nominal voltage

750 V

Nominal voltage U0

450 V

Certification marks

DIN VDE 0285-525 -2-21

Test voltage

2500 V

Cross section

2 x 2.5 mm²

Max. temperature range (flexible installation)

-40 °C

Min. temperature range (flexible installation)

+80 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Type

H07 BQ-F

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1764743 HELU H07BQ-F Control lead 2 x 2.5 mm² Orange 22064 100 m

Description

For medium mechanical stress, these lines can be used in dry, damp or wet areas, e.g. for connection of agricultural or commercial devices, heaters, provided there is no risk of contact with hot parts or heat radiation. These robust, flexible cables can be used for electrical tools such as drills, Hand saws, as well as for portable engines and machines in agriculture, construction sites, in shipyards and in deep-cooling systems. Also for hand inspection lamps.


This text is machine translated.