Image similar
Industrial LED indicator light
HELULIGHT® CLASSIC 280D
Holes
dimmable
24 V
24 V DC
24 V DC (max)
6.8 W
White
5700 K
736 lm
120°
M8 plug
Aluminium
IP54
III
-20 °C
+45 °C
306.5 mm
35 mm
35.5 mm
(L x W x H) 306.5 x 35 x 35.5 mm
Yes
n.rel.
User & Safety Instructions 3207433 HELU Industrial LED indicator light HELULIGHT® CLASSIC 280D White 6.8 W 736 lm 120 ° 24 V (L x W x H) 306.5 x 35 x 35.5