Image similar
Industrial LED indicator light
HELULIGHT® CLASSIC 420D
dimmable
24 V
24 V DC
24 V DC (max)
10.2 W
White
5700 K
1106 lm
120°
M8 plug
Aluminium
IP54
III
-20 °C
+45 °C
446.5 mm
35 mm
35.5 mm
(L x W x H) 446.5 x 35 x 35.5 mm
Yes
n.rel.
Datasheet 3207435 HELU Industrial LED indicator light HELULIGHT® CLASSIC 420D White 10.2 W 1106 lm 120 ° 24 V (L x W x H) 446.5 x 35 x 35.
User & Safety Instructions 3207435 HELU Industrial LED indicator light HELULIGHT® CLASSIC 420D White 10.2 W 1106 lm 120 ° 24 V (L x W x H) 446.5 x 35 x 35.