Image similar
Control lead
5 G
100 m
1.5 mm²
Flexible
JB-750
9.60 mm
Yes
DIN VDE 0293
4
7.5
No
10336
Yellow
PVC
Special PVC
Cu-blank, in accordance with BS 6360 Cl.5, IEC 60228 10
PVC
500 m
No
750
450 V
No
4000 V
5 G 1.5 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
JB-750 gelb
Datasheet 1561325 HELU JB-750 Control lead 5 G 1.5 mm² Yellow 10336 100 m
User & Safety Instructions 1561325 HELU JB-750 Control lead 5 G 1.5 mm² Yellow 10336 100 m
The necessary accessories are required to use the article as described.