• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JB-750 Control lead 5 G 1.5 mm² Yellow 10336-1000 1000 m

Image similar
Product type
Control lead
No. of leads
5 G
Cross section (each core)
1.5 mm²
Cable type
JB-750
Outside Ø
9.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

5 G

Content

1000 m

Cross section (each core)

1.5 mm²

Cable features

Flexible

Cable type

JB-750

Outside Ø

9.60 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

No

Manufacturer part #

10336-1000

Factory colour

Yellow

Insulation material

PVC

Insulation

Special PVC

Core layout

Cu-strand blank, according to BS 6360 cl.5, IEC 60228 cl.10

Material (details)

PVC

Sold per metre

No

Nominal voltage

750

Nominal voltage U0

450 V

Number-coded

No

Test voltage

4000 V

Cross section

5 G 1.5 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

10336-1000

Documents & Downloads

Datasheet

Datasheet 3039164 HELU JB-750 Control lead 5 G 1.5 mm² Yellow 10336-1000 1000 m

User & Safety Instructions

User & Safety Instructions 3039164 HELU JB-750 Control lead 5 G 1.5 mm² Yellow 10336-1000 1000 m