Image similar
Control lead
5 G
1000 m
2.5 mm²
Flexible
JB-750
11.40 mm
Yes
DIN VDE 0293
4
7.5
No
10339-1000
Yellow
PVC
Special PVC
Cu-strand blank, according to BS 6360 cl.5, IEC 60228 cl.11
PVC
No
750
450 V
No
4000 V
5 G 2.5 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
10339-1000
Datasheet 3038784 HELU JB-750 Control lead 5 G 2.5 mm² Yellow 10339-1000 1000 m
User & Safety Instructions 3038784 HELU JB-750 Control lead 5 G 2.5 mm² Yellow 10339-1000 1000 m
The necessary accessories are required to use the article as described.