• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 6000037 Junction box (L x W x H) 49 x 88 x 88 mm Grey-white (RAL 7035) 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hensel DP 9020 polyester electrical junction box

  • without terminals
  • For cable duct and tube installation
  • Attached Cable entry: 4 DPS 02,
  • Sealing range 10-13.5 mm dia.
  • For the protected installation
  • Color: gray, RAL 7035

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

Dim

(L x W x H) 49 x 88 x 88 mm

Content

1 pc(s)

Material

PS

Width

88 mm

Height

88 mm

Length

49 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826885 Hensel 6000037 Junction box (L x W x H) 49 x 88 x 88 mm Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826885 Hensel 6000037 Junction box (L x W x H) 49 x 88 x 88 mm Grey-white (RAL 7035) 1 pc(s)

Description

Suitable for interior rooms and the protected installation outdoors according to DIN VDE 0100 Part 737

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.54€ 15.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)