• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000004 Junction box (L x W x H) 70 x 104 x 104 mm Grey-white (RAL 7035) IP66 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hensel DK 0404 G

  • Guard 1.5-4 mm ², Cu 3 ~
  • Terminal with 2 clamping points per pin
  • Lid without accessories sealable

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP66

Dim

(L x W x H) 70 x 104 x 104 mm

Content

1 pc(s)

Material

PP

Width

104 mm

Height

104 mm

Length

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826974 Hensel 62000004 Junction box (L x W x H) 70 x 104 x 104 mm Grey-white (RAL 7035) IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826974 Hensel 62000004 Junction box (L x W x H) 70 x 104 x 104 mm Grey-white (RAL 7035) IP66 1 pc(s)

Description

Hensel DK 0404 G

This text is machine translated.

Features

  • Terminal with 2 clamping points per pin
  • 5-pin for each pin, 8 x 1.5 mm² sol/f, 6 x 2.5 mm² sol/F, 4x 4 mm² sol/F, 2x 6 mm² sol/F
  • With elastic sealing membranes, residue for cable entry, sealing range Ø 9,0-17,0 mm
  • With a cable entry in the ground, sealing range Ø 6,0-15,0 mm
  • Lid without accessories sealable
  • Cover holding band and outdoor brackets for wall mounting included
  • Color: gray, RAL 7035
  • To close the open membranes plug-in cable supports type EDK. Protection class IP66
  • Terminal tightening torque: 0.7 Nm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.54€ 16.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)