• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000010 Junction box (L x W x H) 77 x 180 x 130 mm Grey-white (RAL 7035) IP66 (front bezel sealed) 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hensel DK 1010 G-Rack Accessories

  • 4-10 mm², Cu3~
  • With elastic sealing membranes, residue for cable entry, sealing range Ø 9,0-21,0 mm
  • Two cable entries in the ground, sealing range Ø 9,0-20,0 mm

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP66 (front bezel sealed)

Dim

(L x W x H) 77 x 180 x 130 mm

Content

1 pc(s)

Material

PP

Width

180 mm

Height

130 mm

Length

77 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1826910 Hensel 62000010 Junction box (L x W x H) 77 x 180 x 130 mm Grey-white (RAL 7035) IP66 (front bezel sealed) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826910 Hensel 62000010 Junction box (L x W x H) 77 x 180 x 130 mm Grey-white (RAL 7035) IP66 (front bezel sealed) 1 pc(s)

Description

Suitable for interior rooms and the protected installation outdoors according to DIN VDE 0100 Part 737.

This text is machine translated.

Features

  • Terminal with 2 clamping points per pin
  • 5-pin for each pin, 6 x 2.5 mm² sol, 4 x 4 mm² sol, 4 x 6 mm² sol, 4 x 10 mm² sol, 2 x 16 mm² s
  • With elastic sealing membranes, residue for cable entry, sealing range Ø 9,0-21,0 mm
  • Two cable entries in the ground, sealing range Ø 9,0-20,0 mm
  • Lid without accessories sealable
  • Cover holding band and outdoor brackets for wall mounting included
  • Color: gray, RAL 7035
  • To close the open membranes plug-in cable supports type EDK. Protection class IP66
  • Rated insulation voltage Ui=690 V a c/d.c.
  • Rated current 63 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.54€ 31.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)