• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000263 Junction box (L x W x H) 47 x 88 x 88 mm Grey-white (RAL 7035) IP55 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hensel cable junction box DE 9320

  • Without terminals
  • 10 sealing membranes, enclosed cable entries, sealing range Ø 6,5-16 MM
  • Color: gray, RAL 7035
  • For the protected installation

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP55

Dim

(L x W x H) 47 x 88 x 88 mm

Content

1 pc(s)

Width

88 mm

Height

88 mm

Length

47 mm

Documents & Downloads

Datasheet

Datasheet 1826901 Hensel 62000263 Junction box (L x W x H) 47 x 88 x 88 mm Grey-white (RAL 7035) IP55 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826901 Hensel 62000263 Junction box (L x W x H) 47 x 88 x 88 mm Grey-white (RAL 7035) IP55 1 pc(s)

Description

Cable junction box DE 9320

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.04€ 11.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)