• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel FP 0211 68000206 Casing 276 x 366 x 163 Plastic 1 pc(s)

1/2
Product type
Casing
Material
Plastic
IP rating
IP66
Width
276 mm
Height
366 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment option: Yes
  • Number of modules: 1
  • Number of holes for flange plates: 4
  • Number of rows: 1
  • Type of cover: Door
  • Type of door: Single
  • Lid type: Closed
  • Installation depth: 136 mm
  • Suitable for outdoor use: Yes
  • Suitable for lightning protection: no.
  • Material thickness housing: 3 mm
  • Material thickness door/lid: 3 mm
  • Mounting type: Surface-mounted
  • Protection class: II
Product type

Casing

Features

Cover (clear)

Material

Plastic

IP66

Type

Enystar empty housing

Width

276 mm

Height

366 mm

Internal depth

136 mm

Content

1 pc(s)

Dim

(W x H x D) 276 x 366 x 163 mm

RoHS-compliant

Yes

Depth

163 mm

Type

FP 0211

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297316 Hensel FP 0211 68000206 Casing 276 x 366 x 163 Plastic 1 pc(s)

Description

Housing with door for the construction of installation distributors up to 250 A for use by laymen according to IEC 61439-3. Open housing walls for combination or as single housing with closure plates. Made of high-quality polycarbonate, protective insulation. Quick housing connection through connectors and integrated seals. Large wall penetrations for the electrical connection of the housings to each other. Cable entry via flanges. Wall mounting directly on the housing, via external brackets or with mounting rails. Empty housing with transparent door and door lock with tool actuation and locking plate set. For the installation of devices on mounting plate or DIN mounting rail, installation dimensions W 216 x H 306 x D 140 mm. Max. Mounting depth with built-in mounting plate 136 mm, with built-in mounting rail 125 mm. The sealing device for the door seal must be ordered separately.

This text is machine translated.

What kind of Universal Enclosures are you looking for?