• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hercules DJLearning Kit MK2 DJ controller

1/28
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hercules DJLearning Kit MK2 – all-in-one kit for learning the mixing – including software and tutorials

  • The perfect all-in-one kit for learning DJing
  • Includes the DJControl Inpulse 200 MK2, DJ Monitor 32 monitoring speaker, HDP DJ45 headphones, two different mixing software and access to an extensive library of music titles and lessons for learning DJing

Technical specifications

  • Master output (speaker) 2 x RCA
  • 3.5 mm stereo mini jack
Product type

DJ controller

Dim

(W x H x D) 320 x 49 x 195 mm

Weight

900 g

Width

320 mm

Height

49 mm

Depth

195 mm

Cable length

0 mm

Version

Connection cable

Factory colour

Multicolour

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2988172 Hercules DJLearning Kit MK2 DJ controller

User & Safety Instructions

User & Safety Instructions 2988172 Hercules DJLearning Kit MK2 DJ controller

Information

Information 2988172 Hercules DJLearning Kit MK2 DJ controller

Description

The Hercules DJLearning Kit MK2 contains all the necessary devices, with which beginners can start the world of DJing. The kit contains the Hercules DJ control impulse 200 MK2, a compact and easy to use DJ controller with integrated tutorials and intelligent features based on algorithms, as well as the monitoring loudspeaker DJMonitor 32 and the HDP DJ45 headphones. The mixing software Serato DJ Lite and DJUCED ® is included in the delivery. Hercules also gives users access to a comprehensive library of songs and learning tutorials for DJs, which allow users to create their own creative mixes from day one.

The Controller's Beatmatch Guide function allows you to synchronize tracks under each jog wheel using the built-in lights and to the right of each tempo fader. With 8 pads and 4 modes (Hot Cue, Stems, FX, sampler) you become creative and have fun in creating transitions between the tracks that can be recorded with any cool DJ!

Hercules DJ teamed up with DJCoach.com to expand his DJ Academy offer with a five-day course where users can explore Serato DJ Lite and the new features of the DJControl Pulse 200 MK2. In addition, comprehensive tutorials for learning how to mix on the DJControl Pulse 200 MK2 with DJUCED® are available on the Hercules DJ YouTube channel.

This text is machine translated.

Features

  • Includes the DJControl Inpulse 200 MK2, DJ Monitor 32 monitoring speaker, HDP DJ45 headphones, two different mixing software and access to an extensive library of music titles and lessons for learning DJing
  • Mix with music streaming: 60 days free access to Beatport or Beatsource is included
  • Compatible software options: The kit contains both the Hercules-owned DJUCED®-software as well as the Serato DJ Lite software, so that users can select their preferred DJ-software for mixing
  • Intelligent Music Assistant (IMA): This function analyzes and suggests the best coming tracks to be played in Serato DJ Lite and DJUCED®, based on the energy level and BPM
  • Beatmatch Guide: Learn the basics of DJing with the integrated light guides Tempo and Beat Align
  • Master the basics of DJing with two complete five-day learning to DJ sets of pros in the DJ Academy
  • DJ controller with 2 decks and integrated audio interface
  • Including full version of the DJUCED ® software for PC/Mac
  • Active speaker (2 x 15 W effective power) for the mix
  • DJ headphones to preview your tracks
  • No additional cables required: USB and audio cable are included
  • No upgrade necessary: The full version of DJUCED ® with
  • Video content and sample packages are included in the delivery
  • Follow the DJ Academy tutorials that are integrated into DJUCED ®
  • Improve your hearing and master manual beat matching with built-in dynamic light guidance
  • The intelligent Music Assistant function analyzes and suggests the best tracks for playback in DJUCED ®
  • Adjust the energy to the mood on your Party
  • Easy it transport compact, light DJ equipment
  • Easy installation simple S software installation, only 4 connection cables (USB, loudspeaker, power cable and

Scope of delivery

  • DJControl impulse 200 MK2
  • Braided USB cable, firmly connected to the controller
  • DJMonitor 32 + mains and audio cable
  • HDP DJ45 headphones + headphone adaptor for headphone plug
  • Licenses for DJUCED® and Serato DJ Lite
  • User manual
  • Warranty information for all components

System requirements

  • Intel core I3 / AMD Ryren / Apple M1 or better + 4GB RAM or more

What kind of DJ Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)