• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4221 Labels 45.7 x 21.2 mm Polyester film Silver 1200 pc(s) Permanent adhesive Nameplates Laser, Copier

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1200 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

HERMA Rating plate labels A4 45.7x21.2 mm silver extra strong adhesion film matt 1200 pcs.

  • Silver-colored labels from a matte polyester film, on A4 sheets, self-adhesive
  • Ideal for permanent marking, as type plates and for inventory parts
  • High-quality stainless steel finish
  • Weather-proof, resistant to aging, oil and dirt-repellent, tear-proof, washable, temperature resistant from -40 to +150 °C
  • Extremely strong, even on rough or critical surfaces
  • Interference-free processing by round security edge and optimum flatness of
  • For laser printers and copiers
  • Not suitable for inkjet printers, color laser printer and color copiers
  • Free Software Solutions
  • This text is machine translated.

Technical specifications

Product type

Nameplates

Label size

45.7 x 21.2 mm

Label material

Polyester film

Factory colour

Silver

Adhesion

Permanent adhesive

Content

1200 pc(s)

Format

Rectangular

Label width

45.7 mm

Label height

21.2 mm

Format

A4

Contents

25 Sheet

Suitable for

Laser printer

Copier

Manual labeling

Use

Labeling

Highlight

Marking

Marking

Sort

Organizing

Safety

Stock-keeping & ownership

Printable

Yes

Features

Adhesive (extra strong)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776663 Herma 4221 Labels 45.7 x 21.2 mm Polyester film Silver 1200 pc(s) Permanent adhesive Nameplates Laser, Copier

Description

- Silver labels made of matte polyester film, on A4 sheets, self-adhesive- Ideal for permanent labelling of components, rating plates and objects in inventories- High-quality stainless steel look- Resistant to weather and ageing, oil and dirt-repell

More interesting products

(*All information is plus legal VAT)