• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4625 All-purpose labels 105 x 42.3 mm Paper White 2800 pc(s) Permanent adhesive Inkjet printer, Laser printer, Las

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2800 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

HERMA Labels Premium A4 105x42.3 mm white paper matt 2800 pcs.

  • Guaranteed stutter: TUV SÜD confirms trouble-free printing on all laser and inkjet printers
  • Particularly fast and secure adhesive, even on cool and moist surfaces
  • Brilliant and sharp print result thanks to extremely high whiteness
  • The image shows a symbol with three overlapping sides and the word 'COPY' underneath. It symbolises the copying of documents.
  • Three stylised ink droplets in a square, with the word 'INKJET' underneath, symbolising inkjet printing technology.
  • The image depicts the German flag and the text 'Made in Germany'.
  • Symbol for Laser Radiation: black frame with stylised laser beam and the word 'LASER' underneath. Warning about laser beams.
  • Logo with stylised colour blocks and the text 'Colour Copy'.
  • 'Colour Laser' logo featuring a stylised laser beam against a background of blue and yellow stripes.
  • Logo with a green tree and triangle symbol. Text: 'PEFC' and 'PEFC/04-32-0942'.<br><br>Note: There's no translation needed here as the text is already in English. The description remains the same, maintaining the original meaning and details of the logo.
  • TÜV SÜD Certificate for Laser Printers and Inkjet Printers, confirming the tested process in accordance with Standard IS-P-002-2.

Technical specifications

Product type

All-purpose labels

Label size

105 x 42.3 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

2800 pc(s)

Format

Rectangular

Label width

105 mm

Label height

42.3 mm

Format

A4

Contents

200 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Marking

Sort

Organizing

Marking

Frank

Printable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883057 Herma 4625 All-purpose labels 105 x 42.3 mm Paper White 2800 pc(s) Permanent adhesive Inkjet printer, Laser printer, Las

Description

- Self-adhesive labels on A4 sheets, permanent adhesion- Perfect for all laser printers and inkjet printers, copiers, colour laser printers and colour copiers- High whiteness and uniform surface for perfect printing results in black-and-white or colou

More interesting products

(*All information is plus legal VAT)