• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Herma 4669 All-purpose labels 97 x 42.3 mm Paper White 1200 pc(s) Permanent adhesive Inkjet printer, Laser printer, Lase

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1200 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

HERMA Labels Premium A4 97x42.3 mm white paper matt 1200 pcs.

  • Guaranteed stutter: TUV SÜD confirms trouble-free printing on all laser and inkjet printers
  • Particularly fast and secure adhesive, even on cool and moist surfaces
  • Brilliant and sharp print result thanks to extremely high whiteness
  • Logo with three intertwined droplets above the lettering 'INKJET'.
  • A black and white photocopier symbol with the word 'COPY' underneath. It depicts stacked paper representing the copying process.
  • Quality seal from TÜV SÜD for tested laser printers and inkjet printers, Standard IS-P-002-2.
  • Screen with text: 'FREE Software & Templates', 'HERMA', 'www.herma.de/software'. Advertisement for free software.
  • Symbol for Laser Radiation: A stylised laser symbol with a radiant line, with the word 'LASER' underneath.
  • 'Colour Laser' Logo, shows a stylised laser beam over a multi-coloured background.
  • Flag of Germany with the words 'Made in Germany'.
  • 'COLOUR COPY' logo in blue, yellow, black and white colours, with graphic lines in the background.
  • PEFC logo with a circle around tree and conifer symbols, with the number 'PEFC/04-32-0942' underneath.

Technical specifications

Product type

All-purpose labels

Label size

97 x 42.3 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

1200 pc(s)

Format

Rectangular

Label width

97 mm

Label height

42.3 mm

Format

A4

Contents

100 Sheet

Suitable for

Inkjet printer

Laser printer

Laser, colour

Copier

Colour copier

Manual labeling

Use

Universal

Address

Marking

Marking

Organizing

Sort

Frank

Printable

Yes

Label type

Universal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 883063 Herma 4669 All-purpose labels 97 x 42.3 mm Paper White 1200 pc(s) Permanent adhesive Inkjet printer, Laser printer, Lase

Description

- Self-adhesive labels on A4 sheets, permanent adhesion- Perfect for all laser printers and inkjet printers, copiers, colour laser printers and colour copiers- High whiteness and uniform surface for perfect printing results in black-and-white or colou

More interesting products

(*All information is plus legal VAT)